
MRS25000C1051FCT00 | |
|---|---|
DigiKey Part Number | BC3966CT-ND - Cut Tape (CT) BC3966TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C1051FCT00 |
Description | RES 1.05K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.05 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MRS25000C1051FCT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12000 € | 1,20 € |
| 25 | 0,10080 € | 2,52 € |
| 50 | 0,08880 € | 4,44 € |
| 100 | 0,07870 € | 7,87 € |
| 250 | 0,06768 € | 16,92 € |
| 500 | 0,06074 € | 30,37 € |
| 1.000 | 0,05482 € | 54,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04428 € | 221,40 € |
| 10.000 | 0,04083 € | 408,30 € |
| 15.000 | 0,03906 € | 585,90 € |
| 25.000 | 0,03706 € | 926,50 € |
| 35.000 | 0,03586 € | 1.255,10 € |
| 50.000 | 0,03470 € | 1.735,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

