2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS16000C2701FRP00

DigiKey Part Number
56-MRS16000C2701FRP00TR-ND - Tape & Reel (TR)
56-MRS16000C2701FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS16000C2701FRP00
Description
RES 2.7K OHM 0.4W 1% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.063" Dia x 0.142" L (1.60mm x 3.60mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBA02040C2701FC100Vishay Beyschlag/Draloric/BC Components1.57556-MBA02040C2701FC100CT-ND0,31000 €Parametric Equivalent
MBA02040C2701FCT00Vishay Beyschlag/Draloric/BC Components1.315BC3266CT-ND0,18000 €Parametric Equivalent
MBA02040C2701FRP00Vishay Beyschlag/Draloric/BC Components4.36756-MBA02040C2701FRP00CT-ND0,09000 €Parametric Equivalent
In-Stock: 4.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12800 €1,28 €
250,10800 €2,70 €
500,09520 €4,76 €
1000,08440 €8,44 €
2500,07256 €18,14 €
5000,06518 €32,59 €
1.0000,05887 €58,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04764 €238,20 €
10.0000,04396 €439,60 €
15.0000,04208 €631,20 €
25.0000,03994 €998,50 €
35.0000,03867 €1.353,45 €
50.0000,03743 €1.871,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,26040 €