
MKT1813415016R | |
|---|---|
DigiKey Part Number | MKT1813415016R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1813415016R |
Description | CAP FILM 0.15UF 20% 100VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.217" Dia x 0.433" L (5.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60571 € | 908,56 € |
| Unit Price without VAT: | 0,60571 € |
|---|---|
| Unit Price with VAT: | 0,75108 € |

