
MKT1813368634R | |
|---|---|
DigiKey Part Number | MKT1813368634R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKT1813368634R |
Description | CAP FILM 0.068UF 5% 630VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 220V 630V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.335" Dia x 0.748" L (8.50mm x 19.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,84238 € | 842,38 € |
| Unit Price without VAT: | 0,84238 € |
|---|---|
| Unit Price with VAT: | 1,04455 € |

