Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP385E58263KPM4T0 | |
|---|---|
DigiKey Part Number | 56-MKP385E58263KPM4T0-ND |
Manufacturer | |
Manufacturer Product Number | MKP385E58263KPM4T0 |
Description | CAP FILM 8.2UF 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP385E58263KPM4T0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.791" (45.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 7,80063 € | 491,44 € |
| Unit Price without VAT: | 7,80063 € |
|---|---|
| Unit Price with VAT: | 9,67278 € |

