Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP383210200JFP2B0 | |
|---|---|
DigiKey Part Number | MKP383210200JFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | MKP383210200JFP2B0 |
Description | CAP FILM 1000PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,42670 € | 533,38 € |
| Unit Price without VAT: | 0,42670 € |
|---|---|
| Unit Price with VAT: | 0,52911 € |






