MKP 1847H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKP 1847H Series
Capacitors: Robust AC Filtering with MKP1847H Film Capacitors

MKP1847H52048JP2

DigiKey Part Number
2870-MKP1847H52048JP2-ND
Manufacturer
Manufacturer Product Number
MKP1847H52048JP2
Description
CAP FILM 2UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 µF Film Capacitor 480V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP1847H52048JP2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
480V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
ESR (Equivalent Series Resistance)
9.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.654" L x 0.846" W (42.00mm x 21.50mm)
Height - Seated (Max)
1.543" (39.20mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
85C/85% Humidity
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
917,15857 €651,43 €
Manufacturers Standard Package
Unit Price without VAT:7,15857 €
Unit Price with VAT:8,87663 €