MCU 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU08050C4709FP500

DigiKey Part Number
749-1733-2-ND - Tape & Reel (TR)
749-1733-1-ND - Cut Tape (CT)
749-1733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCU08050C4709FP500
Description
RES 47 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MCU08050C4709FP500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.680
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09200 €0,92 €
250,08520 €2,13 €
500,08040 €4,02 €
1000,07590 €7,59 €
2500,07044 €17,61 €
5000,06672 €33,36 €
1.0000,06329 €63,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06058 €302,90 €
10.0000,05774 €577,40 €
15.0000,05661 €849,15 €
25.0000,05513 €1.378,25 €
35.0000,05418 €1.896,30 €
50.0000,05323 €2.661,50 €
60.0000,05278 €3.166,80 €
120.0000,05151 €6.181,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €