681 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C6810FC100

DigiKey Part Number
BC3873CT-ND - Cut Tape (CT)
BC3873TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MBB02070C6810FC100
Description
RES 681 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,25200 €2,52 €
250,23360 €5,84 €
500,22080 €11,04 €
1000,20870 €20,87 €
2500,19412 €48,53 €
5000,18420 €92,10 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,17524 €175,24 €
2.0000,16720 €334,40 €
3.0000,16289 €488,67 €
5.0000,15789 €789,45 €
7.0000,15483 €1.083,81 €
10.0000,15179 €1.517,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,37200 €