
MBB02070C6191FCT00 | |
|---|---|
DigiKey Part Number | BC3853CT-ND - Cut Tape (CT) BC3853TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C6191FCT00 |
Description | RES 6.19K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.19 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05890 € | 5,89 € |
| 250 | 0,05464 € | 13,66 € |
| 500 | 0,05170 € | 25,85 € |
| 1.000 | 0,04900 € | 49,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04370 € | 218,50 € |
| 10.000 | 0,04181 € | 418,10 € |
| 15.000 | 0,04080 € | 612,00 € |
| 25.000 | 0,03963 € | 990,75 € |
| 35.000 | 0,03892 € | 1.362,20 € |
| 50.000 | 0,03821 € | 1.910,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09920 € |

