
MBA02040C6808FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C6808FCT00CT-ND - Cut Tape (CT) 56-MBA02040C6808FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C6808FCT00 |
Description | RES 6.8 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08120 € | 2,03 € |
| 50 | 0,07660 € | 3,83 € |
| 100 | 0,07240 € | 7,24 € |
| 250 | 0,06720 € | 16,80 € |
| 500 | 0,06360 € | 31,80 € |
| 1.000 | 0,06031 € | 60,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05387 € | 269,35 € |
| 10.000 | 0,05158 € | 515,80 € |
| 15.000 | 0,05036 € | 755,40 € |
| 25.000 | 0,04894 € | 1.223,50 € |
| 35.000 | 0,04808 € | 1.682,80 € |
| 50.000 | 0,04723 € | 2.361,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

