
MBA02040C1509FCT00 | |
|---|---|
DigiKey Part Number | 56-MBA02040C1509FCT00CT-ND - Cut Tape (CT) 56-MBA02040C1509FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1509FCT00 |
Description | RES 15 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09840 € | 2,46 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07690 € | 7,69 € |
| 250 | 0,06604 € | 16,51 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05348 € | 53,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04317 € | 215,85 € |
| 10.000 | 0,03980 € | 398,00 € |
| 15.000 | 0,03807 € | 571,05 € |
| 25.000 | 0,03611 € | 902,75 € |
| 35.000 | 0,03494 € | 1.222,90 € |
| 50.000 | 0,03380 € | 1.690,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

