
MBA02040C1502FRP00 | |
|---|---|
DigiKey Part Number | BC15.0KXTR-ND - Tape & Reel (TR) BC15.0KXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MBA02040C1502FRP00 |
Description | RES 15K OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.063" Dia x 0.142" L (1.60mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06800 € | 6,80 € |
| 250 | 0,06308 € | 15,77 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05660 € | 56,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05053 € | 252,65 € |
| 10.000 | 0,04837 € | 483,70 € |
| 15.000 | 0,04722 € | 708,30 € |
| 25.000 | 0,04588 € | 1.147,00 € |
| 35.000 | 0,04507 € | 1.577,45 € |
| 50.000 | 0,04426 € | 2.213,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

