Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| MAL222551016E3 | |
|---|---|
| DigiKey Part Number | 56-MAL222551016E3-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAL222551016E3 | 
| Description | CAP ALUM 15F 2.7V 1500H | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 15 F (EDLC) Supercapacitor 2.7 V Radial, Can 16mOhm @ 1kHz 1500 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Capacitance | 15 F | |
| Tolerance | -20%, +50% | |
| Voltage - Rated | 2.7 V | |
| ESR (Equivalent Series Resistance) | 16mOhm @ 1kHz | |
| Lifetime @ Temp. | 1500 Hrs @ 85°C | |
| Grade | Automotive | |
| Qualification | AEC-Q200 | |
| Termination | PC Pins | |
| Mounting Type | Through Hole | |
| Package / Case | Radial, Can | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.492" Dia (12.50mm) | |
| Height - Seated (Max) | 1.181" (30.00mm) | |
| Operating Temperature | -40°C ~ 85°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | 1,23609 € | 1.236,09 € | 
| Unit Price without VAT: | 1,23609 € | 
|---|---|
| Unit Price with VAT: | 1,53275 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece