MAL222031004E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,87029 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,99167 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 697
Unit Price: 4,46000 €
Datasheet
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL222031004E3

DigiKey Part Number
56-MAL222031004E3-ND
Manufacturer
Manufacturer Product Number
MAL222031004E3
Description
CAP ALUM 25F 2.7V 1000H
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Box
Part Status
Active
Capacitance
25 F
Tolerance
-20%, +50%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
15mOhm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
Automotive
Qualification
AEC-Q200
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
7501,90572 €1.429,29 €
Unit Price without VAT:1,90572 €
Unit Price with VAT:2,36309 €