1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL219091105E3

DigiKey Part Number
56-MAL219091105E3-ND
Manufacturer
Manufacturer Product Number
MAL219091105E3
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
950 mA @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-55°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 617
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,40200 €24,02 €
501,93300 €96,65 €
2501,62772 €406,93 €
5001,53168 €765,84 €
1.0001,45189 €1.451,89 €
2.5001,36682 €3.417,05 €
5.0001,32140 €6.607,00 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,37720 €