
MAL216099602E3 | |
|---|---|
DigiKey Part Number  | 56-MAL216099602E3TR-ND - Tape & Reel (TR) 56-MAL216099602E3CT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | MAL216099602E3  | 
Description  | CAP ALUM 470UF 20% 25V SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1250 Hrs @ 150°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 25 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1250 Hrs @ 150°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ High Frequency  | 700 mA @ 100 kHz  | |
Impedance  | 80 mOhms  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.551" (14.00mm)  | |
Surface Mount Land Size  | 0.508" L x 0.508" W (12.90mm x 12.90mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,89000 € | 2,89 € | 
| 10 | 1,94700 € | 19,47 € | 
| 50 | 1,55420 € | 77,71 € | 
| 100 | 1,43040 € | 143,04 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 1,32292 € | 330,73 € | 
| 500 | 1,24084 € | 620,42 € | 
| 750 | 1,19943 € | 899,57 € | 
| 1.250 | 1,15328 € | 1.441,60 € | 
| 1.750 | 1,12615 € | 1.970,76 € | 
| 2.500 | 1,09996 € | 2.749,90 € | 
| 3.000 | 1,08751 € | 3.262,53 € | 
| 6.000 | 1,04536 € | 6.272,16 € | 
| 6.250 | 1,04443 € | 6.527,69 € | 
| Unit Price without VAT: | 2,89000 € | 
|---|---|
| Unit Price with VAT: | 3,58360 € | 

