
MAL215097001E3 | |
|---|---|
DigiKey Part Number | BC5164TR-ND - Tape & Reel (TR) BC5164CT-ND - Cut Tape (CT) BC5164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215097001E3 |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 409.5 mA @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,41000 € | 14,10 € |
| 50 | 1,10960 € | 55,48 € |
| 100 | 1,01480 € | 101,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83616 € | 418,08 € |
| 1.000 | 0,78583 € | 785,83 € |
| 1.500 | 0,76043 € | 1.140,64 € |
| 2.500 | 0,73212 € | 1.830,30 € |
| 3.500 | 0,71549 € | 2.504,21 € |
| 5.000 | 0,69942 € | 3.497,10 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,64120 € |

