Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL214835102E3 | |
|---|---|
DigiKey Part Number  | MAL214835102E3-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | MAL214835102E3  | 
Description  | CAP ALUM 1000UF 20% 16V RADIAL  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 16 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 570 mA @ 100 Hz  | |
Impedance  | 180 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.394" Dia (10.00mm)  | |
Height - Seated (Max)  | 0.689" (17.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.400 | 0,49807 € | 1.195,37 € | 
| Unit Price without VAT: | 0,49807 € | 
|---|---|
| Unit Price with VAT: | 0,61761 € | 











