
MAL214699606E3 | |
|---|---|
DigiKey Part Number | 4420PHTR-ND - Tape & Reel (TR) 4420PHCT-ND - Cut Tape (CT) 4420PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699606E3 |
Description | CAP ALUM 1500UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699606E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 980 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,61900 € | 26,19 € |
| 50 | 2,11660 € | 105,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,91400 € | 287,10 € |
| 300 | 1,79367 € | 538,10 € |
| 450 | 1,73296 € | 779,83 € |
| 750 | 1,66527 € | 1.248,95 € |
| 1.050 | 1,62549 € | 1.706,76 € |
| 1.500 | 1,58709 € | 2.380,63 € |
| 1.800 | 1,56882 € | 2.823,88 € |
| 3.600 | 1,50703 € | 5.425,31 € |
| 3.750 | 1,50374 € | 5.639,03 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,74920 € |

