
MAL214699602E3 | |
|---|---|
DigiKey Part Number | 4416PHTR-ND - Tape & Reel (TR) 4416PHCT-ND - Cut Tape (CT) 4416PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699602E3 |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699602E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 100 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 97 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,79100 € | 17,91 € |
| 50 | 1,42240 € | 71,12 € |
| 100 | 1,30630 € | 130,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,16052 € | 290,13 € |
| 500 | 1,08624 € | 543,12 € |
| 750 | 1,04879 € | 786,59 € |
| 1.250 | 1,00702 € | 1.258,78 € |
| 1.750 | 0,98248 € | 1.719,34 € |
| 2.500 | 0,95878 € | 2.396,95 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,32320 € |

