
MAL214699113E3 | |
|---|---|
DigiKey Part Number | 56-MAL214699113E3TR-ND - Tape & Reel (TR) 56-MAL214699113E3CT-ND - Cut Tape (CT) 56-MAL214699113E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL214699113E3 |
Description | CAP ALUM 1200UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 6000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL214699113E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 960 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,46000 € | 6,46 € |
| 10 | 4,19000 € | 41,90 € |
| 50 | 3,75680 € | 187,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,52050 € | 352,05 € |
| 200 | 3,36465 € | 672,93 € |
| 300 | 3,25850 € | 977,55 € |
| 500 | 3,14022 € | 1.570,11 € |
| 700 | 3,07070 € | 2.149,49 € |
| 1.000 | 3,00357 € | 3.003,57 € |
| 1.200 | 2,97167 € | 3.566,00 € |
| 2.400 | 2,90639 € | 6.975,34 € |
| Unit Price without VAT: | 6,46000 € |
|---|---|
| Unit Price with VAT: | 8,01040 € |

