MAL214691105E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214651152E3

DigiKey Part Number
4508PHBK-ND
Manufacturer
Manufacturer Product Number
MAL214651152E3
Description
CAP ALUM 1500UF 20% 50V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
MAL214651152E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.378" (35.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,03976 €1.019,88 €
Unit Price without VAT:2,03976 €
Unit Price with VAT:2,52930 €