
MAL214298225E3 | |
|---|---|
DigiKey Part Number | 56-MAL214298225E3CT-ND - Cut Tape (CT) 56-MAL214298225E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL214298225E3 |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 105 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2500 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXJ22M5X11 | Rubycon | 8.490 | 1189-1500-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13800 € | 6,90 € |
| 100 | 0,12180 € | 12,18 € |
| 500 | 0,09390 € | 46,95 € |
| 1.000 | 0,08507 € | 85,07 € |
| 2.500 | 0,07562 € | 189,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06858 € | 342,90 € |
| 10.000 | 0,06388 € | 638,80 € |
| 15.000 | 0,06151 € | 922,65 € |
| 25.000 | 0,05887 € | 1.471,75 € |
| 35.000 | 0,05731 € | 2.005,85 € |
| 50.000 | 0,05581 € | 2.790,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

