MAL214066331E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.360
Unit Price: 1,98000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,72405 €
Datasheet
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214066331E3

DigiKey Part Number
MAL214066331E3-ND
Manufacturer
Manufacturer Product Number
MAL214066331E3
Description
CAP ALUM 330UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
595 mA @ 100 Hz
Impedance
120 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,74882 €1.123,23 €
Unit Price without VAT:0,74882 €
Unit Price with VAT:0,92854 €