MAL214060471E3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 699
Unit Price: 2,55000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,92615 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1.390
Unit Price: 2,41000 €
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 5.806
Unit Price: 1,34000 €
Datasheet

Upgrade


Nichicon
In Stock: 987
Unit Price: 1,47000 €
Datasheet

Similar


Chemi-Con
In Stock: 710
Unit Price: 1,05000 €
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214060471E3

DigiKey Part Number
MAL214060471E3-ND
Manufacturer
Manufacturer Product Number
MAL214060471E3
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
780 mA @ 100 Hz
Impedance
73 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,86407 €1.296,11 €
Unit Price without VAT:0,86407 €
Unit Price with VAT:1,07145 €