Parametric Equivalent

MAL213664103E3 | |
|---|---|
DigiKey Part Number | MAL213664103E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL213664103E3 |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.639 A @ 100 Hz |
Packaging Bulk | Impedance 21 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213654103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213654103E3-ND | 2,42378 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43516 € | 1.217,58 € |
| Unit Price without VAT: | 2,43516 € |
|---|---|
| Unit Price with VAT: | 3,01960 € |


