
MAL212028221E3 | |
|---|---|
DigiKey Part Number | 56-MAL212028221E3TR-ND - Tape & Reel (TR) 56-MAL212028221E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAL212028221E3 |
Description | CAP ALUM 220UF 20% 63V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 149mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 149mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.15 A @ 10 kHz | |
Impedance | 126 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia x 1.181" L (12.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,99000 € | 5,99 € |
| 10 | 4,18900 € | 41,89 € |
| 50 | 3,44540 € | 172,27 € |
| 100 | 3,21080 € | 321,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,80188 € | 1.120,75 € |
| 800 | 2,67003 € | 2.136,02 € |
| 1.200 | 2,60353 € | 3.124,24 € |
| 2.000 | 2,52943 € | 5.058,86 € |
| 2.800 | 2,52041 € | 7.057,15 € |
| Unit Price without VAT: | 5,99000 € |
|---|---|
| Unit Price with VAT: | 7,42760 € |

