
MAL213630471E3 | |
|---|---|
DigiKey Part Number | 56-MAL213630471E3CT-ND - Cut Tape (CT) 56-MAL213630471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213630471E3 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 100 Hz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,36000 € | 13,60 € |
| 50 | 1,19300 € | 59,65 € |
| 100 | 1,09300 € | 109,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93858 € | 469,29 € |
| 1.000 | 0,88347 € | 883,47 € |
| 1.500 | 0,85567 € | 1.283,51 € |
| 2.500 | 0,82468 € | 2.061,70 € |
| 3.500 | 0,80647 € | 2.822,64 € |
| 5.000 | 0,78888 € | 3.944,40 € |
| 6.000 | 0,78052 € | 4.683,12 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,81480 € |

