220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 149mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212028221E3

DigiKey Part Number
56-MAL212028221E3TR-ND - Tape & Reel (TR)
56-MAL212028221E3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAL212028221E3
Description
CAP ALUM 220UF 20% 63V AXIAL TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 149mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
149mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
Applications
Ripple Current @ High Frequency
2.15 A @ 10 kHz
Impedance
126 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia x 1.181" L (12.50mm x 30.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,99000 €5,99 €
104,18900 €41,89 €
503,44540 €172,27 €
1003,21080 €321,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,80188 €1.120,75 €
8002,67003 €2.136,02 €
1.2002,60353 €3.124,24 €
2.0002,52943 €5.058,86 €
2.8002,52041 €7.057,15 €
Manufacturers Standard Package
Unit Price without VAT:5,99000 €
Unit Price with VAT:7,42760 €