
MAL212019471E3 | |
|---|---|
DigiKey Part Number | MAL212019471E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL212019471E3 |
Description | CAP ALUM 470UF 20% 100V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Axial, Can 92mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL212019471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 92mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 2.8 A @ 10 kHz | |
Impedance | 94 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.827" Dia x 1.496" L (21.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 € | 12,39 € |
| 10 | 9,05400 € | 90,54 € |
| 50 | 7,67820 € | 383,91 € |
| 100 | 7,24510 € | 724,51 € |
| 500 | 6,50222 € | 3.251,11 € |
| 1.000 | 6,38113 € | 6.381,13 € |
| Unit Price without VAT: | 12,39000 € |
|---|---|
| Unit Price with VAT: | 15,36360 € |

