Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL212015472E3

DigiKey Part Number
4526PHBK-ND
Manufacturer
Manufacturer Product Number
MAL212015472E3
Description
CAP ALUM 4700UF 20% 16V AXIAL TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 27mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
-
Ratings
Applications
Ripple Current @ High Frequency
4.35 A @ 10 kHz
Impedance
29 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia x 1.496" L (18.00mm x 38.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,02000 €9,02 €
105,87700 €58,77 €
505,41040 €270,52 €
1254,98448 €623,06 €
5004,50974 €2.254,87 €
1.0004,33101 €4.331,01 €
Manufacturers Standard Package
Unit Price without VAT:9,02000 €
Unit Price with VAT:11,18480 €