
MAL204838471E3 | |
|---|---|
DigiKey Part Number | 56-MAL204838471E3CT-ND - Cut Tape (CT) 56-MAL204838471E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204838471E3 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204838471E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 700 mA @ 100 Hz | |
Impedance | 80 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,75700 € | 17,57 € |
| 50 | 1,39480 € | 69,74 € |
| 100 | 1,28050 € | 128,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,06402 € | 532,01 € |
| 1.000 | 1,00330 € | 1.003,30 € |
| 1.500 | 0,97267 € | 1.459,01 € |
| 2.500 | 0,93854 € | 2.346,35 € |
| 3.500 | 0,91849 € | 3.214,72 € |
| 5.000 | 0,89912 € | 4.495,60 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,26120 € |

