
MAL204838101E3 | |
|---|---|
DigiKey Part Number | 56-MAL204838101E3CT-ND - Cut Tape (CT) 56-MAL204838101E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204838101E3 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL204838101E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Impedance | 310 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97100 € | 9,71 € |
| 50 | 0,75240 € | 37,62 € |
| 100 | 0,68330 € | 68,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,52845 € | 422,76 € |
| 1.600 | 0,49605 € | 793,68 € |
| 2.400 | 0,47970 € | 1.151,28 € |
| 4.000 | 0,46149 € | 1.845,96 € |
| 5.600 | 0,45078 € | 2.524,37 € |
| 8.000 | 0,44044 € | 3.523,52 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,86000 € |

