
KP1830247251 | |
|---|---|
DigiKey Part Number | KP1830247251-ND |
Manufacturer | |
Manufacturer Product Number | KP1830247251 |
Description | CAP FILM 4700PF 1% 250VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 160V 250V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,16600 € | 21,66 € |
| 50 | 1,80520 € | 90,26 € |
| 100 | 1,69330 € | 169,33 € |
| 500 | 1,50418 € | 752,09 € |
| 1.000 | 1,44561 € | 1.445,61 € |
| 3.000 | 1,37320 € | 4.119,60 € |
| 5.000 | 1,34640 € | 6.732,00 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,81920 € |

