
KP1830233011 | |
|---|---|
DigiKey Part Number | KP1830233011-ND |
Manufacturer | |
Manufacturer Product Number | KP1830233011 |
Description | CAP FILM 3300PF 1% 100VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51900 € | 15,19 € |
| 50 | 1,24420 € | 62,21 € |
| 100 | 1,15950 € | 115,95 € |
| 500 | 1,01596 € | 507,98 € |
| 1.000 | 0,97151 € | 971,51 € |
| 3.000 | 0,91659 € | 2.749,77 € |
| 5.000 | 0,89626 € | 4.481,30 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,74040 € |

