K334M20X7RF53K5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 481
Unit Price: 0,90000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,34244 €
Datasheet

Similar


TDK
In Stock: 215
Unit Price: 0,50000 €
Datasheet

Similar


TDK
In Stock: 485
Unit Price: 0,27000 €
Datasheet

Similar


TDK
In Stock: 2.598
Unit Price: 0,55000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,64680 €
Datasheet

Similar


TDK
In Stock: 3.681
Unit Price: 0,29000 €
Datasheet

Similar


TDK
In Stock: 666
Unit Price: 0,43000 €
Datasheet

Similar


TDK
In Stock: 250
Unit Price: 0,47000 €
Datasheet
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K334M20X7RF53K5

DigiKey Part Number
K334M20X7RF53K5-ND
Manufacturer
Manufacturer Product Number
K334M20X7RF53K5
Description
CAP CER 0.33UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K334M20X7RF53K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.335" (8.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20.0000,24236 €4.847,20 €
Unit Price without VAT:0,24236 €
Unit Price with VAT:0,30053 €