K120K15C0GH5UL2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03694 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03694 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06085 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,03694 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06085 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06085 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,06311 €
Datasheet
12 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K120K15C0GH5UL2

DigiKey Part Number
K120K15C0GH5UL2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K120K15C0GH5UL2
Description
CAP CER 12PF 100V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K120K15C0GH5UL2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.220" (5.60mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
20.0000,06085 €1.217,00 €
Unit Price without VAT:0,06085 €
Unit Price with VAT:0,07545 €