
K103K15X7RF5TK2 | |
|---|---|
DigiKey Part Number | 56-K103K15X7RF5TK2TR-ND - Tape & Reel (TR) 56-K103K15X7RF5TK2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K103K15X7RF5TK2 |
Description | CAP CER 10000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,08980 € | 4,49 € |
| 100 | 0,07910 € | 7,91 € |
| 500 | 0,06106 € | 30,53 € |
| 1.000 | 0,05551 € | 55,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04584 € | 183,36 € |
| 8.000 | 0,04284 € | 342,72 € |
| 12.000 | 0,04134 € | 496,08 € |
| 20.000 | 0,03967 € | 793,40 € |
| 28.000 | 0,03870 € | 1.083,60 € |
| 40.000 | 0,03776 € | 1.510,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

