
K101K15C0GH5TK2 | |
|---|---|
DigiKey Part Number | 56-K101K15C0GH5TK2TR-ND - Tape & Reel (TR) 56-K101K15C0GH5TK2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | K101K15C0GH5TK2 |
Description | CAP CER 100PF 100V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | K101K15C0GH5TK2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11440 € | 11,44 € |
| 500 | 0,09002 € | 45,01 € |
| 1.000 | 0,08251 € | 82,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06920 € | 276,80 € |
| 8.000 | 0,06514 € | 521,12 € |
| 12.000 | 0,06311 € | 757,32 € |
| 20.000 | 0,06085 € | 1.217,00 € |
| 28.000 | 0,05953 € | 1.666,84 € |
| 40.000 | 0,05826 € | 2.330,40 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

