100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K101K15C0GH5TK2

DigiKey Part Number
56-K101K15C0GH5TK2TR-ND - Tape & Reel (TR)
56-K101K15C0GH5TK2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
K101K15C0GH5TK2
Description
CAP CER 100PF 100V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K101K15C0GH5TK2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.295" (7.50mm)
Thickness (Max)
-
Lead Spacing
0.098" (2.50mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,17600 €1,76 €
500,12900 €6,45 €
1000,11440 €11,44 €
5000,09002 €45,01 €
1.0000,08251 €82,51 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06920 €276,80 €
8.0000,06514 €521,12 €
12.0000,06311 €757,32 €
20.0000,06085 €1.217,00 €
28.0000,05953 €1.666,84 €
40.0000,05826 €2.330,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,35960 €