470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVR3700004703FR500

DigiKey Part Number
PPCHF470KTR-ND - Tape & Reel (TR)
PPCHF470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVR3700004703FR500
Description
RES 470K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
HVR3700004703FR500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.047
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26100 €2,61 €
250,22120 €5,53 €
500,19600 €9,80 €
1000,17490 €17,49 €
2500,15164 €37,91 €
5000,13710 €68,55 €
1.0000,12474 €124,74 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10273 €513,65 €
10.0000,09554 €955,40 €
15.0000,09185 €1.377,75 €
25.0000,08767 €2.191,75 €
35.0000,08518 €2.981,30 €
50.0000,08275 €4.137,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,49600 €