
HVCC203Y6P101MEAX | |
|---|---|
DigiKey Part Number | 56-HVCC203Y6P101MEAX-ND |
Manufacturer | |
Manufacturer Product Number | HVCC203Y6P101MEAX |
Description | HVCC 20KVDC 100PF 20% Y6P BULK E |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 20000V (20kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC203Y6P101MEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,93800 € | 19,38 € |
| 50 | 1,60580 € | 80,29 € |
| 250 | 1,39476 € | 348,69 € |
| 500 | 1,32944 € | 664,72 € |
| 1.000 | 1,27565 € | 1.275,65 € |
| 2.500 | 1,21884 € | 3.047,10 € |
| 5.000 | 1,18457 € | 5.922,85 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,43480 € |

