
HVCC153Y6P681MEAX | |
|---|---|
DigiKey Part Number | BC5424-ND |
Manufacturer | |
Manufacturer Product Number | HVCC153Y6P681MEAX |
Description | CAP CER 680PF 15KV Y6P RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC153Y6P681MEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89600 € | 18,96 € |
| 50 | 1,56920 € | 78,46 € |
| 250 | 1,36180 € | 340,45 € |
| 500 | 1,29762 € | 648,81 € |
| 1.000 | 1,24475 € | 1.244,75 € |
| 2.500 | 1,18889 € | 2.972,22 € |
| 5.000 | 1,15520 € | 5.776,00 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,37280 € |

