
HVCC153Y6P101MEAX | |
|---|---|
DigiKey Part Number | BC5419-ND |
Manufacturer | |
Manufacturer Product Number | HVCC153Y6P101MEAX |
Description | CAP CER 100PF 15KV Y6P RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±20% 15000V (15kV) Ceramic Capacitor Y6P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | HVCC153Y6P101MEAX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 105°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,79000 € | 17,90 € |
| 50 | 1,47800 € | 73,90 € |
| 250 | 1,27948 € | 319,87 € |
| 500 | 1,21806 € | 609,03 € |
| 1.000 | 1,16750 € | 1.167,50 € |
| 2.500 | 1,11408 € | 2.785,20 € |
| 5.000 | 1,08186 € | 5.409,30 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,18680 € |

