F681K39Y5RP6TK5R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,12945 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2
Unit Price: 0,51000 €
Datasheet
680 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F681K39Y5RP6TK5R

DigiKey Part Number
F681K39Y5RP6TK5R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F681K39Y5RP6TK5R
Description
CAP CER 680PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12945 €1.294,50 €
Unit Price without VAT:0,12945 €
Unit Price with VAT:0,16052 €