Similar
Similar
Similar
Similar
Similar

F681K33Y5RN6TJ7R | |
|---|---|
DigiKey Part Number | F681K33Y5RN6TJ7R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F681K33Y5RN6TJ7R |
Description | CAP CER 680PF 1KV Y5R RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07058 € | 705,80 € |
| Unit Price without VAT: | 0,07058 € |
|---|---|
| Unit Price with VAT: | 0,08752 € |





