Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

F1778522M3KLB0 | |
|---|---|
DigiKey Part Number | F1778522M3KLB0-ND |
Manufacturer | |
Manufacturer Product Number | F1778522M3KLB0 |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 2,46844 € | 555,40 € |
| Unit Price without VAT: | 2,46844 € |
|---|---|
| Unit Price with VAT: | 3,06087 € |



