Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F17725102900 | |
|---|---|
cms-digikey-product-number | F17725102900-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | F17725102900 |
cms-description | CAP FILM 1UF 10% 630VDC RADIAL |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | 1 µF Film Capacitor 310V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.591" W (31.00mm x 15.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 200 | 3,04135 € | 608,27 € |
| Unit Price without VAT: | 3,04135 € |
|---|---|
| Unit Price with VAT: | 3,77127 € |


