3300 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D332K29Y5PH63J5R

DigiKey Part Number
D332K29Y5PH63J5R-ND
Manufacturer
Manufacturer Product Number
D332K29Y5PH63J5R
Description
CAP CER 3300PF 100V Y5P RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.613
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13400 €1,34 €
500,09680 €4,84 €
1000,08550 €8,55 €
5000,06632 €33,16 €
1.0000,06042 €60,42 €
3.0000,05316 €159,48 €
5.0000,05047 €252,35 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €